Checking distributor stock and pricing after the page loads.
NXP P3041NSN7NNC technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| RoHS | Compliant |
No datasheet is available for this part.