The P3041NXE1MMB is a 32-bit quad-core microprocessor from NXP, featuring 1MB of flash memory and a maximum operating frequency of 1.5GHz. It is designed for surface mount applications and is packaged in a halogen-free FCBGA package. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
NXP P3041NXE1MMB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | USB |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NXE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.