The P3041NXE7MMC is a quad-core microprocessor from NXP with a 32-bit data bus width. It operates within a temperature range of -40°C to 105°C. This device is compliant with RoHS regulations and is packaged in a tray format. The microprocessor is halogen-free and suitable for use in various applications.
NXP P3041NXE7MMC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NXE7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.