The P3041NXE7NNC is a quad-core microprocessor with a maximum operating frequency of 1.333GHz. It features a range of interfaces, including I2C, SPI, Ethernet, PCIe, SATA, and UART, making it a versatile component for various applications. The device is packaged in a halogen-free FCBGA package and operates within a temperature range of -40°C to 105°C. The P3041NXE7NNC is compliant with RoHS regulations and is part of the QorIQ P3 series of microprocessors. It has a 32-bit data bus width and 32 programmable I/Os, with a total of 32 I/Os.
NXP P3041NXE7NNC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, Ethernet, PCIe, SATA, UART |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NXE7NNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.