This 1V 1.04V 133MHz RISC microprocessor features 1500 MIPS performance in a BGA-1295 package. It operates within a supply voltage range of 0.96V to 1.04V. The device is suitable for use in applications requiring high-speed processing. The microprocessor is designed for use in a variety of systems, including those with external data and address buses. It is manufactured by NXP.
Sign in to ask questions about the NXP P3041NXE7PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P3041NXE7PNC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.96 |
| Supply Voltage-Max | 1.04 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P3041NXE7PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.