The P3041NXN7MMC is a quad-core microprocessor from NXP, packaged in a halogen-free FCBGA package. It operates at a maximum frequency of 1.2GHz and supports I2C, USB, and UART interfaces. The device is RoHS compliant and has a maximum operating temperature of 105°C. It is available in a tray packaging format and is part of the QorIQ P3 series.
NXP P3041NXN7MMC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P3041NXN7MMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
