
The P3041NXN7NNC is a quad-core microprocessor with a 32-bit architecture and a maximum operating frequency of 1.5GHz. It features interfaces for I2C, USB, and UART communication. The device is packaged in a halogen-free FCBGA package and is compliant with RoHS regulations. Operating temperatures range from -40°C to 105°C. The microprocessor is part of the QorIQ P3 series.
Checking distributor stock and pricing after the page loads.
NXP P3041NXN7NNC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, UART |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P3 |
| Weight | 0.492915oz |
| RoHS | Compliant |
No datasheet is available for this part.
