
NXP P4040NSE1PNB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
No datasheet is available for this part.