NXP P4040NSE7PNAC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P4040NSE7PNAC to view detailed technical specifications.
No datasheet is available for this part.