
The P4040NSN7PNC is a 4-core microprocessor from NXP, featuring a 32-bit data bus width. It operates within a temperature range of 0 to 105°C and is designed with halogen-free materials. This microprocessor is part of the QorIQ P4 series and is packaged in a HBGA, BGA1295,36X36,40 format, with 21 units per tray. The device is compliant with RoHS regulations and has a weight of approximately 0.492915 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P4040NSN7PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4040NSN7PNC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 4 |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NSN7PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
