
The P4040NXE1MMB is a 32-bit RISC quad-core microprocessor from NXP, operating at a frequency of 1.2GHz. It features 32KB of cache memory and is packaged in a surface mount FCBGA package. The device is designed to operate within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The P4040NXE1MMB is part of the QorIQ P4 series and is suitable for use in a variety of applications requiring high-performance processing capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P4040NXE1MMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4040NXE1MMB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NXE1MMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.