The P4040NXN7MMC is a 4-core microprocessor from NXP, featuring a 32-bit data bus width. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This device is packaged in a HBGA, BGA1295,36X36,40 format and is available in a tray packaging.
Sign in to ask questions about the NXP P4040NXN7MMC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4040NXN7MMC technical specifications.
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4040NXN7MMC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.