The P4080COME-DS-PB is a 32-bit QorIQ microprocessor module designed for use at 12 volts. This module features a 32-bit data bus width and supports a range of interfaces, including SPI, serial, USB, Ethernet, SATA, UART, and PCI. It is available in a bulk packaging configuration and meets the requirements of the Restriction of Hazardous Substances (RoHS) standards. However, it does not comply with the Reach SVHC regulations. The module is part of the QorIQ series and is suitable for use in a variety of applications.
NXP P4080COME-DS-PB technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, Serial, USB, Ethernet, SATA, UART, PCI |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080COME-DS-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.