
The P4080NSE1NNB is an 8-core RISC microprocessor with a 32-bit data bus operating at a frequency of 1.333GHz. It is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is RoHS compliant and is available in a tray packaging.
Sign in to ask questions about the NXP P4080NSE1NNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4080NSE1NNB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 1.05V |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.493052oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080NSE1NNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
