The P4080NSE1PNB is a 32-bit RISC microprocessor from NXP, operating at a supply voltage of 1.05V and a maximum clock frequency of 133.3MHz. It features a 16-bit external data bus and a 32-bit address bus. The microprocessor is packaged in a lead-free FCBGA-1295 package with a size of 37.5mm x 37.5mm and a height of 3.53mm. It is designed for use in a variety of applications, including embedded systems and industrial control systems.
Sign in to ask questions about the NXP P4080NSE1PNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4080NSE1PNB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Clock Frequency-Max | 133.3 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1500 |
| RoHS | Yes |
| Eccn Code | 5A002.A |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP P4080NSE1PNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.