
The P4080NSE7PNC is an 8-core microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It supports 32-bit data bus width and interfaces including I2C, SPI, USB, Ethernet, and UART. The device is packaged in a BGA package and is compliant with RoHS regulations. It is not Reach SVHC compliant. The microprocessor operates at a maximum frequency of 1.5GHz and is part of the QorIQ P4 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P4080NSE7PNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P4080NSE7PNC technical specifications.
| Data Bus Width | 32b |
| Frequency | 1.5MHz |
| Interface | I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1V |
| Number of Cores | 8 |
| Package Quantity | 21 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QorIQ P4 |
| Weight | 0.492915oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P4080NSE7PNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
