
The P5010NSE1MMB is a single-core microprocessor from NXP, operating at a frequency of 1.2GHz. It is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The device is compliant with RoHS regulations and has a weight of 0.492813 ounces. It is designed to operate within a temperature range of 0-105°C.
NXP P5010NSE1MMB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.2GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5010NSE1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.