Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
P5010NSE1VNB
Datasheet
NXP
P5010NSE1VNB
End of Life
MPU QorIQ P5010 RISC 64-Bit 2GHz
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Microcontrollers, Microprocessors & FPGAs
Microprocessors (MPU)
MPU QorIQ P5010 RISC 64-Bit 2GHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Halogen Free
Halogen Free
Max Operating Temperature
105°C
Min Operating Temperature
0°C
Number of Cores
1
Packaging
Tray
RoHS Compliant
Yes
Series
QorIQ P5
Weight
0.492813oz
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account