Sign in to ask questions about the NXP P5010NSN1VNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P5010NSN1VNB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, Ethernet |
| Max Frequency | 2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5010NSN1VNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.