The P5010NSN7VNB is a microprocessor with a nominal supply voltage of 1.1V, minimum supply voltage of 1.05V, and maximum supply voltage of 1.15V. It has a maximum clock frequency of 166 MHz and supports 64-bit external data bus width and 16-bit address bus width. The microprocessor is packaged in HBGA and has a width and length of 37.5mm. It is designed for use in high-speed applications.
NXP P5010NSN7VNB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 2000 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5010NSN7VNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.