Sign in to ask questions about the NXP P5020DS-PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P5020DS-PA technical specifications.
| Data Bus Width | 64b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, Ethernet, SATA, UART, PCI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | QorIQ™ |
| RoHS | Compliant |
Download the complete datasheet for NXP P5020DS-PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.