NXP P5020NSN1MMB technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, Ethernet, PCIe, UART |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| RoHS | Compliant |
Download the complete datasheet for NXP P5020NSN1MMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
