The P5020NXE7QMB microprocessor is a 64-bit RISC processor with a maximum clock frequency of 1600 MHz. It operates within a supply voltage range of 1.05 to 1.15V and has a width and length of 37.5mm. This microprocessor is designed for use in HBGA packages and is suitable for a variety of applications.
NXP P5020NXE7QMB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 5A002.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5020NXE7QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.