
The NXP P5020NXN1QMB is a dual-core microprocessor with a maximum operating frequency of 1.6GHz. It is packaged in a halogen-free FCBGA and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microprocessor is part of the QorIQ P5 series and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P5020NXN1QMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P5020NXN1QMB technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.6GHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5020NXN1QMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
