Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P5020NXN1VNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P5020NXN1VNB technical specifications.
| Halogen Free | Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Series | QorIQ P5 |
| Weight | 0.492813oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P5020NXN1VNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.