The P5020NXN7QMB is a microprocessor IC with a nominal supply voltage of 1.1V, minimum supply voltage of 1.05V, and maximum supply voltage of 1.15V. It features a clock frequency of up to 166 MHz and supports a 64-bit external data bus and a 16-bit address bus. The device is packaged in a HBGA package with a width and length of 37.5 mm. It is designed for use in high-performance applications and is suitable for operating in a range of temperatures.
NXP P5020NXN7QMB technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1600 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5020NXN7QMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.