The P5021NSE7TMC is a dual-core microprocessor with a 64-bit data bus width, supporting I2C, SPI, and USB interfaces. It operates at a maximum frequency of 1.8GHz and is RoHS compliant. The device is packaged in a FCBGA package type and is suitable for use in temperatures ranging from 0°C to 105°C.
NXP P5021NSE7TMC technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 64b |
| Interface | I2C, SPI, USB |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P5 |
| RoHS | Compliant |
Download the complete datasheet for NXP P5021NSE7TMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.