The P5040NXN7TMC is a 64-bit RISC microprocessor with a maximum clock frequency of 1800MHz. It operates within a supply voltage range of 1.05V to 1.15V. The device is packaged in a 1295-pin HBGA package. The microprocessor is designed for use in high-performance applications.
NXP P5040NXN7TMC technical specifications.
| Number of Terminals | 1295 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1295 |
| Width | 37.5 |
| Length | 37.5 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 166 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP P5040NXN7TMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.