
Secure access module adds cryptographic services to MIFARE reader devices and smart-card transaction systems. The module supports TDEA, AES, RSA, MIFARE Crypto1, secure key storage, key updating, and offline cryptography. It provides up to four logical channels for simultaneous multiple-card support and high-speed communication up to 1.5 Mbit/s. Package options include wafer, PCM 1.1 module, and HVQFN formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P5DF081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Secure access module |
| Supported cryptography | MIFARE Crypto1, TDEA, RSA, AES |
| Symmetric key entries | 128 |
| RSA key entries | 3 |
| Key diversification | TDEA and AES based |
| Logical channels | Up to 4 |
| Maximum baud rate | 1.5Mbit/s |
| Interface baud-rate support | ISO/IEC 7816 baud rates |
| Random number generator | True random number generator |
| Secure messaging support | DESFire and MIFARE Plus authentication with secure messaging and session key generation |
| Secure host communication | Symmetric cryptography 3-pass authentication and RSA-based cryptography |
| Package options | Wafer, PCM 1.1 module, HVQFN |
Download the complete datasheet for NXP P5DF081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP P5DF081
A guide for the MIFARE SAM AV3 secure application module, detailing cryptographic features, package options, ISO/IEC 7816 and I2C interfaces, and hardware design considerations.