
8-bit CISC microcontroller featuring an 80C51 core, operating at up to 16 MHz. This surface-mount device offers 4KB of EPROM program memory and 128 bytes of RAM. It includes 32 programmable I/Os, three timers, and a UART interface. Packaged in a 44-pin PLCC (Plastic Leaded Chip Carrier) with a J-lead configuration, it supports 3.3V and 5V operation and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP P80C31SFAA/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C31SFAA/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Family Name | P80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 4KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P80C31SFAA/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.