8-bit microcontroller operating at a maximum clock frequency of 24 MHz, with a speed of 12 MHz. Features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Housed in a 44-terminal PQCC package with a commercial temperature grade, operating between 0°C and 70°C. Nominal supply voltage is 5V, with a range of 4V to 6V. Maximum supply current is 36.22 mA.
Checking distributor stock and pricing after the page loads.
NXP P80C32IBAA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 36.22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM (words) | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |