The P80C32SBAA is a 32KB 80C51 microcontroller from NXP, operating at a frequency of 16MHz and a supply voltage of up to 5.5V. It features 32 I/Os and 3 timers/counters, with a memory configuration of 32KB ROM and 256B RAM. The device is packaged in a PLCC-44 package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum of 0°C, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |