
8-bit CISC microcontroller featuring an 80C51 core architecture. This ROMless MCU operates at up to 33MHz, with 256 bytes of RAM and 32 programmable I/O pins. It includes three timers/counters, UART, USART, and EBI/EMI interfaces, and an internal oscillator. Packaged in a 44-pin PLCC for surface mounting, it operates from a 4.5V to 5.5V supply and is RoHS compliant.
Sign in to ask questions about the NXP P80C32X2FA,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C32X2FA,512 technical specifications.
| Package/Case | LCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32X2FA,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
