
The P80C32X2FN is an 80C51 microcontroller with an 8-bit data bus and 256 bytes of RAM. It operates at a maximum frequency of 33MHz and features a UART interface. The device is packaged in a 32-pin DIP package and is suitable for use in temperatures ranging from -40°C to 85°C. The P80C32X2FN is compliant with RoHS regulations and is available in lead-free packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P80C32X2FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C32X2FN technical specifications.
| Access Time | 33us |
| Package/Case | SOT-129-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C32X2FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.