
8-bit 80C51 microcontroller, ROMless, operating at 16MHz. Features 32 programmable I/Os, 3 PWM channels, 3 timers/counters, and 1 UART interface. Housed in a 44-pin PLCC package for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of 0°C to 70°C. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the NXP P80C51FA-4A,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C51FA-4A,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C51FA-4A,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
