
NXP P80C51FA-4N technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C51FA-4N to view detailed technical specifications.
No datasheet is available for this part.
