8-bit microcontroller operating at a maximum clock frequency of 16MHz. Features 256 bytes of RAM and 32 I/O lines. Housed in a 44-terminal PQFP package (10 x 10 mm, 1.75 mm height) with quad terminal position, conforming to JEDEC S-PQFP-G44. Supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 4V, with a range of 2.7V to 5.5V, and a maximum supply current of 15mA. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |