8-bit microcontroller operating at a maximum clock frequency of 33MHz. Features 256 bytes of RAM and 32 I/O lines. Housed in a 40-pin PDIP package with a width of 15.24mm and length of 52mm, conforming to MO-015 and SOT129-1 standards. Industrial temperature grade, supporting operation from -40°C to 85°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V. Includes PWM channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 33 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |