
8-bit CISC microcontroller featuring an 80C51 core architecture, operating at up to 16 MHz. This ROMLess MCU offers 512B of RAM, 32 programmable I/Os, and three timers. It supports I2C and UART interfaces and operates from a 5.5V maximum supply voltage. Packaged in a 44-pin PLCC (Plastic Leaded Chip Carrier) with J-lead configuration for surface mounting, it is designed for automotive applications with an operating temperature range of -40°C to 85°C.
NXP P80C528EFA/02,518 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.68(Min) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Family Name | P80 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | 80C51 |
| Program Memory Type | ROMLess |
| RAM Size | 512B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | No |
| Number of Timers | 3 |
| Interface Type | I2C/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P80C528EFA/02,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.