The P80C552EBA is an 8-bit 16MHz 8051 microcontroller with 256B RAM. It is packaged in a PLCC and is lead free and RoHS compliant. The device operates at a frequency of 16MHz and has an access time of 16us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P80C552EBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.