8-BIT, 16MHz, MICROCONTROLLER, PQCC68, PLASTIC, MO-047AC, SOT-188-2, LCC-68
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Max Frequency | 16MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |