
8-bit CISC microcontroller featuring an 80C51 core architecture. This ROMless MCU operates at a maximum frequency of 16MHz and supports a 5V operating supply voltage. It offers 40 programmable I/O pins, 256 bytes of RAM, and includes peripherals such as PWM and I2C, along with UART, USART, and EBI/EMI interfaces. The device is packaged in a 68-pin PLCC for surface mounting and comes in tape and reel packaging.
Sign in to ask questions about the NXP P80C552EBA/08,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C552EBA/08,518 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EBA/08,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
