NXP P80C552EFA technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Package Quantity | 648 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.