Sign in to ask questions about the NXP P80C552EFA08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C552EFA08 technical specifications.
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Max Frequency | 16MHz |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of Timers/Counters | 3 |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EFA08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.