The P80C552IBA/08 is an 8-bit HC08 microcontroller with 64KB of ROMless memory and 8KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 70°C. The device is packaged in a PLCC-68 package and is suitable for surface mount applications. It features 8 ADC channels, 1 I2C channel, 2 PWM channels, and 2 timers/counters. The microcontroller is RoHS compliant and operates from a 5.5V supply voltage.
NXP P80C552IBA/08 technical specifications.
| Package/Case | PLCC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Length | 24.33mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
No datasheet is available for this part.