NXP P80C552IFA technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552IFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.