
8-bit CISC microcontroller featuring an 80C51 core architecture and ROMless operation. This surface mount device operates at up to 24MHz, with a 256B RAM size and 48 I/Os, including 40 programmable. Integrated peripherals include I2C, UART, USART, EBI/EMI interfaces, 8 ADC channels, 2 PWM channels, and 3 timers/counters. It supports a 5V operating supply voltage, is RoHS compliant, and comes in a 68-pin PLCC package.
Sign in to ask questions about the NXP P80C552IFA/08,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C552IFA/08,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.06mm |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552IFA/08,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
