
8-bit CISC microcontroller featuring an 80C51 core architecture. Operates at up to 16MHz with ROMless memory. Offers 512B RAM, 40 programmable I/Os, and 3 timers/counters. Interfaces include I2C, UART, USART, and EBI/EMI. Packaged in a 64-pin LQFP for surface mounting, with an operating voltage of 5V and a temperature range of -40°C to 85°C. Includes peripherals like POR, PWM, WDT, and I2C.
Sign in to ask questions about the NXP P80C554SFBD,157 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P80C554SFBD,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C554SFBD,157 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
