
8-bit microcontroller featuring an 80C51 core architecture, operating at a maximum frequency of 16MHz. This surface mount PLCC package offers 256 bytes of RAM and 8KB of ROMless memory. Integrated peripherals include UART, USART, and EBI/EMI interfaces, along with 3 timers/counters and a watchdog timer. The device supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P80C562EBA/02,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P80C562EBA/02,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
