MCU 8-Bit CISC ROMLess 5V 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |